The VSC7422XJQ-04 is a quad interface IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 1.0V and a maximum supply current of 2.6mA. The IC is packaged in a TQFP-302 package with a width and length of 24mm. It is designed for automotive applications and has a quad terminal position.
Checking distributor stock and pricing after the page loads.
Microchip VSC7422XJQ-04 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 302 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G302 |
| Width | 24 |
| Length | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.6 |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.