The VSC7424XJG-02 is a specialized IC with 672 terminals, operating over a temperature range of 0 to 125 degrees Celsius. It has a nominal supply voltage of 1V and is packaged in a BGA-672 format with terminals on the bottom. The IC is designed for use in telecom applications, with a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
Microchip VSC7424XJG-02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.