The VSC7426XJG-02 is a specialized telecom IC from Microchip, packaged in a BGA-672 format with 672 terminals positioned on the bottom. It operates within a temperature range of 0 to 125°C and is designed to function with a nominal supply voltage of 1V. This IC is suitable for use in a variety of telecom applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |