Automotive-grade Ethernet transceiver, an integrated circuit featuring 672 bottom-mounted terminals within a 27mm x 27mm S-PBGA-B672 package. Operates across an extended temperature range from -40°C to 125°C with a nominal supply voltage of 1V. This network interface component is designed for high-performance automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip VSC7428XJG-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 672 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC7428XJG-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.