The VSC7437XMT is a single-chip IC designed for automotive applications. It operates over a temperature range of -40C to 125C and is packaged in the S-PBGA-B324 package. The IC has 324 terminals and is a single-function device. It is designed for use with a nominal supply voltage of 1V. The IC is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |