Automotive-grade network interface IC with 172 terminals, operating from -40°C to 125°C. Features a 13mm x 13mm S-PQCC-N172 package with quad terminal position. Supports a single function with a nominal supply voltage of 1V.
Microchip VSC7511XMY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 172 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N172 |
| Width | 13 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC7511XMY to view detailed technical specifications.
No datasheet is available for this part.