Automotive-grade Ethernet transceiver IC, operating from -40°C to 125°C. Features 172 terminals in a QUAD package, measuring 13mm x 13mm. Designed for single supply voltage operation.
Checking distributor stock and pricing after the page loads.
Microchip VSC7512XMY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 172 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 13 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.