The VSC8115XYA-03-T is a serializer/deserializer IC supporting SONET and SDH protocols at data rates of 155.52 and 622.08 megabits per second. It operates within a supply voltage range of 3.135 to 3.465 volts and maintains functionality between -20 and 85 degrees Celsius. This eTSSOP-20 packaged IC is designed for high-speed serial data transmission applications.
Checking distributor stock and pricing after the page loads.
Microchip VSC8115XYA-03-T technical specifications.
| Function | CDR |
| Data Rate | 155.52Mbps|622.08Mbps |
| Protocols Supported | SONET|SDH |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 20 |
| Package/Case | eTSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.