Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 117 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 10 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |