The VSC8211XVW is a 117-pin LBGA Network Interface IC from Microchip, operating within a temperature range of 0 to 100°C. It has a nominal supply voltage of 1.2V. The IC is designed with a single function and is mounted on the bottom side. Its dimensions are 10mm wide and 14mm long.
Microchip VSC8211XVW technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 117 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 10 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC8211XVW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.