The VSC8224XHG is a BGA-260 Network Interface IC from Microchip, featuring a single function and operating within a temperature range of 0 to 100°C. It has a nominal supply voltage of 1.2V. The IC is mounted on the bottom with 260 terminals, measuring 19mm in width and length. It is categorized under Network Interface ICs within the Interface ICs category.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 260 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 19 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |