This BGA-260 interface IC features a single function and operates within a temperature range of 0 to 100°C. It is designed to function at a nominal supply voltage of 1.2V. The IC is mounted on the bottom side of the PCB with a 19mm x 19mm footprint.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 260 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 19 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| REACH | Compliant |
| Military Spec | False |