The VSC8244XHG is a 1.2V interface IC packaged in a 260-pin S-PBGA-B260. It operates within a temperature range of 0 to 100 degrees Celsius. The device has a single function and is mounted on the bottom side. It is designed for use in network interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip VSC8244XHG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 260 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B260 |
| Width | 19 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC8244XHG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.