The VSC8257YMR-01 is an industrial-grade interface IC with a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 256-terminal bottom-positioned package with a width and length of 17mm. This IC is designed for industrial applications and has a single function. It operates at a nominal supply voltage of 1V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |