The VSC8258YMR is a 256-terminal interface IC from Microchip, packaged in an S-PBGA-B256 package. It operates over a temperature range of -40 to 110°C. The IC has a single function and is designed for industrial-grade applications. The package measures 17mm in width and length, with terminals positioned on the bottom. It has a nominal supply voltage of 1V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |