The VSC8486YSN-04 is an industrial temperature single-function IC from Microchip. It has a nominal supply voltage of 1.2V and operates over a temperature range of -40 to 95°C. The device is packaged in a 17mm x 17mm S-PBGA-B256 package with 256 terminals positioned on the bottom. It is designed for industrial applications and meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip VSC8486YSN-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip VSC8486YSN-04 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC8486YSN-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.