The VSC8489YJU-02 is a dual-function interface IC from Microchip, featuring a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 196 terminals positioned on the bottom and is packaged in a 15mm x 15mm FCBGA-196 package. The IC operates at a nominal supply voltage of 1.2V and has a maximum supply current of 150mA. It is designed for industrial temperature applications and is suitable for use in network interface applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 1.2 |
| REACH | Compliant |
| Military Spec | False |