The VSC8489YJU-16 is an industrial-grade interface IC with a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 1-function design and a nominal supply voltage of 1V. The device is packaged in a 15mm x 15mm FCBGA-196 package with terminals positioned on the bottom. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |