Industrial-grade Ethernet transceiver, a single-function network interface IC. Features a 196-terminal S-PBGA-B196 package with bottom terminal position, measuring 15mm x 15mm. Operates across a wide temperature range from -40°C to 110°C with a nominal supply voltage of 1V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |