This industrial telecom IC operates within a temperature range of -40 to 110 degrees Celsius. It features a 196-pin FCBGA package with a width and length of 15mm. The IC has a single function and a nominal supply voltage of 1V. It is designed for industrial applications.
Microchip VSC8490YJU-13 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.