This industrial telecom IC features a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a single function and is supplied with a nominal voltage of 1V. The IC is packaged in a 196-terminal FCBGA-196 package, with terminals positioned on the bottom. Its industrial temperature grade ensures reliable operation in demanding environments.
Checking distributor stock and pricing after the page loads.
Microchip VSC8490YJU-17 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.