The VSC8501XML is an automotive grade interface IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 135-pin QFN-135 package with terminals positioned on the bottom. The IC has a single function and operates within a supply voltage of 1V. It is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Microchip VSC8501XML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 135 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B135 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.