The VSC8504XKS-02 is a 256-terminal interface IC from Microchip, operating within a temperature range of 0 to 125 degrees Celsius. It features a JEDEC package code of S-PBGA-B256, with dimensions of 17mm in width and length. This IC is designed for use in network interface applications, with a supply voltage of 1V nominal.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip VSC8504XKS-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip VSC8504XKS-02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC8504XKS-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.