Automotive-grade Ethernet transceiver IC, operating from -40°C to 125°C. Features a 256-terminal S-PBGA-B256 package with bottom terminal positioning, measuring 17mm by 17mm. Designed with a single function and a nominal supply voltage of 1V.
Checking distributor stock and pricing after the page loads.
Microchip VSC8504XKS-05 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.