
High-performance Ethernet transceiver, an integrated circuit designed for network interface applications. Features a single function with a supply voltage of 1V. Operates across a temperature range of 0°C to 125°C, with a maximum operating temperature of 125°C. This component utilizes a 672-terminal configuration, with terminals positioned at the bottom. Its physical dimensions are 27mm in width and 27mm in length.
Checking distributor stock and pricing after the page loads.
Microchip VSC8512XJG-02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.