Automotive-grade Ethernet transceiver IC featuring a single function and 672 terminals. Operates across a wide temperature range from -40°C to 125°C. This interface IC boasts a bottom terminal position with dimensions of 27mm x 27mm. Designed for network interface applications, it requires a nominal supply voltage of 1V.
Microchip VSC8512XJG-03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 672 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC8512XJG-03 to view detailed technical specifications.
No datasheet is available for this part.