The VSC8514XMK is a network interface IC from Microchip, featuring a 138-pin HQCCN package and operating over a temperature range of 0 to 125°C. It has a nominal supply voltage of 2.5V and is designed for use in a variety of applications. The IC has a single function and is manufactured by Microchip.
Microchip VSC8514XMK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 138 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-N138 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.