Automotive-grade Ethernet transceiver IC, operating from -40°C to 125°C. Features a single function and a nominal supply voltage of 1V. This integrated circuit utilizes a 138-terminal S-PBCC-N138 package with bottom terminal positioning, measuring 12mm in width and 12mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 138 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-N138 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |