
The VSC8522XJQ-02 is a quad interface IC with 302 terminals in a 24x24mm HTFQFP package. It operates over a temperature range of 0 to 125°C. The device has a single function and is supplied with a nominal voltage of 1V. The terminal position is quad and the JEDEC package code is S-PQFP-G302.
Checking distributor stock and pricing after the page loads.
Microchip VSC8522XJQ-02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 302 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G302 |
| Width | 24 |
| Length | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.