The VSC8530XMW-05 is a quad interface IC with a single function, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device is packaged in a QFN-48 format, measuring 6mm in width and length. It has 48 terminals and a terminal position of QUAD.
Checking distributor stock and pricing after the page loads.
Microchip VSC8530XMW-05 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.