Automotive-grade Ethernet PHY, 1-channel, supporting 10Mbps, 100Mbps, and 1Gbps speeds. Features a 1V nominal supply voltage and operates across an extended temperature range from -40°C to 125°C. This integrated circuit is housed in a compact 6x6mm QFN EP package with 48 terminals, utilizing a QUAD terminal position.
Sign in to ask questions about the Microchip VSC8531XMW-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip VSC8531XMW-05 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC8531XMW-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.