The VSC8540XMV-04 is a quad UART interface IC from Microchip, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 1V. The device features 68 terminals in a quad terminal position and is packaged in a QFN-68 package. It is suitable for use in network interface applications.
Checking distributor stock and pricing after the page loads.
Microchip VSC8540XMV-04 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N68 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.