The VSC8552XKS-01 is a 256-terminal interface IC from Microchip, designed for operation over a temperature range of 0 to 125°C. It has a nominal supply voltage of 1V and is packaged in a BGA-256 package type. The IC is mounted on the bottom and has a width and length of 17mm. It is a single-function device.
Checking distributor stock and pricing after the page loads.
Microchip VSC8552XKS-01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.