The VSC8552XKS-02 is a 256-terminal BGA-256 interface IC from Microchip, designed to operate within a temperature range of 0 to 125°C. It features a nominal supply voltage of 2.5V. The IC is packaged in a BGA-256 package type, with a width and length of 17mm each. It has a single function and is categorized under network interface ICs.
Checking distributor stock and pricing after the page loads.
Microchip VSC8552XKS-02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.