The VSC8552XKS-04 is a 256-terminal BGA-256 package IC designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius. The IC has a single function and a nominal supply voltage of 1V. It is available in a 17mm x 17mm package with terminals on the bottom. The IC is suitable for use in automotive environments.
Checking distributor stock and pricing after the page loads.
Microchip VSC8552XKS-04 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.