Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip VSC8552XKS-05
Recommended replacement parts for Microchip VSC85xx series Ethernet transceivers following End-of-Life (EOL) notification PCN_MFOL-23WKLD621.