The VSC8572XKS-01 is a 1-function interface IC from Microchip, packaged in a BGA-256. It operates over a temperature range of 0 to 125°C and is supplied at 2.5V. The device has 256 terminals positioned on the bottom and measures 17mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip VSC8572XKS-01
Recommended replacement parts for Microchip VSC85xx series Ethernet transceivers following End-of-Life (EOL) notification PCN_MFOL-23WKLD621.