High-performance Ethernet transceiver IC, featuring a 2.5V nominal supply voltage and a wide operating temperature range from 0°C to 125°C. This interface IC boasts 256 terminals with bottom positioning, a 17mm width, and a 17mm length, designed for single-function network interface applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip VSC8572XKS-02
Recommended replacement parts for Microchip VSC85xx series Ethernet transceivers following End-of-Life (EOL) notification PCN_MFOL-23WKLD621.