The VSC8572XKS-05 is a 256-terminal BGA-256 interface IC from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is supplied at 2.5V. The IC is mounted on the bottom with a width and length of 17mm. It has a single function and is part of the Network Interface category.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip VSC8572XKS-05
Recommended replacement parts for Microchip VSC85xx series Ethernet transceivers following End-of-Life (EOL) notification PCN_MFOL-23WKLD621.