The VSC8574XKS-04 is a 1-function interface IC from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C. The device has 256 terminals positioned on the bottom and measures 17mm in width and length. It is supplied with a nominal voltage of 1V.
Checking distributor stock and pricing after the page loads.
Microchip VSC8574XKS-04 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.