Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip VSC8574XKS-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip VSC8574XKS-05 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC8574XKS-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.