The VSC8584XKS-06 is a 256-terminal BGA-256 interface IC from Microchip. It operates over a temperature range of 0 to 125 degrees Celsius. The IC has a nominal supply voltage of 1V. It is available in a 17x17mm package with terminals on the bottom. The device is rated for use in other temperature grades.
Checking distributor stock and pricing after the page loads.
Microchip VSC8584XKS-06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.