This industrial-grade interface IC features 256 terminals and operates over a temperature range of -40 to 100°C. It has a nominal supply voltage of 1.2V and is packaged in a BGA-256 package. The IC is designed for use in industrial applications and has a temperature grade of industrial. It has a single function and is available in a 17mm x 17mm package.
Checking distributor stock and pricing after the page loads.
Microchip VSC8662XIC-03 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.