The VSC8664XIC is a 256-terminal BGA Ethernet PHY IC from Microchip, operating within a temperature range of 0 to 90°C. It is designed to function at a nominal supply voltage of 1.2V. The device is packaged in a JEDEC S-PBGA-B256 package type, measuring 17mm in width and length. It features a single function and is categorized under Ethernet PHYs.
Checking distributor stock and pricing after the page loads.
Microchip VSC8664XIC technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.