Industrial-grade Ethernet transceiver featuring a 1.2V nominal supply voltage. This integrated circuit operates within a -40°C to 100°C temperature range and is housed in a 17mm x 17mm S-PBGA-B256 package with 256 bottom-mounted terminals. Designed for network interface applications, this component offers a single function.
Checking distributor stock and pricing after the page loads.
Microchip VSC8664XIC-03 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.