Switch Fabric 40 x 40 100Gbps 613-Pin FCBGA
Checking distributor stock and pricing after the page loads.
Microchip VSC9191YYX technical specifications.
| Switch Core | Non-Blocking |
| Port Speed | 622.08Mbps |
| Number of Ports | 2 |
| Pin Count | 613 |
| Package/Case | FCBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.