Microchip VT-501-EAE-206A-44M8000000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VT-501-EAE-206A-44M8000000 to view detailed technical specifications.
No datasheet is available for this part.