Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MICROCHIP
VT-822-EAE-2560-33M3330000
Datasheet
Microchip
VT-822-EAE-2560-33M3330000
Active
VT-822-EAE-2560-33M3330000
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Oscillators
Temperature-Compensated (TCXO)
VT-822-EAE-2560-33M3330000
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Supply Voltage-Nom
3.3
Supply Voltage-Min
3.135
Supply Voltage-Max
3.465
Compliance
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account