The VX-7040-EAE-KXX0-300M000000 is a 6-pin surface mount voltage-controlled crystal oscillator (VCXO) from Microchip. It operates over a frequency range of 56.448 to 6500 MHz with a frequency tolerance of ±0.5 ppm and frequency stability of ±50 ppm. The device requires a load capacitance of 50 pF and has a maximum symmetry of 60. The VCXO is designed to operate over a temperature range of -40 to 85°C with a minimum operating supply voltage of 3.135V and a maximum operating supply voltage of 3.465V.
Microchip VX-7040-EAE-KXX0-300M000000 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.01 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.88 |
| Seated Plane Height (mm) | 1.88 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Tolerance | ±0.5ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 50pF |
| Max Symmetry | 60% |
| Tuning Voltage | 0.3 to 3V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
No datasheet is available for this part.