Microchip ZG2100MC technical specifications.
| Package/Case | DFN |
| Current - Receiving | 85mA |
| Current - Transmitting | 154mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 2.484GHz |
| Min Frequency | 2.412GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -91dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ZG2100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.